Murata GCG21BR71H154KA01L

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2012M/0805
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG21BR71H154KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GCG21BR71H154KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.072
$ 0.072
Stock
21,092
2,129,945
2,129,945
Authorized Distributors
5
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCG21BR71H154KA01L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2012M/0805
GCG 0805 X7R 150NF 50V 10% A
CAP, AEC-Q200, 0.15UF, 50V, MLCC, 0805; Capacitance: 0.15µF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCG Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH