Murata GCG21BR71E105JA12L

Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG21BR71E105JA12L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCG21BR71E105JA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.417
$ 0.417
Stock
10,616
1,739,124
1,739,124
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCG21BR71E105JA12L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
GCG 0805 X7R 1UF 25V 5% AUTO
CAP, AEC-Q200, 1UF, 25V, MLCC, 0805; Capacitance: 1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: GCG Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH