Murata GCG188R71C105KA01D

Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 Conductive Glue 125C T/R Automotive AEC-Q200
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG188R71C105KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-5.94%

CAD Models

Download Murata GCG188R71C105KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.018
$ 0.018
Stock
164,430
107,229,721
107,229,721
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCG188R71C105KA01D provided by its distributors.

Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 Conductive Glue 125C T/R Automotive AEC-Q200
GCG Series 0603 1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1608M/0603
Cap, Mlcc, 1Uf, 16Vdc, X7R, 0603; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Gcg Series; Product Width:0.8Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCG188R71C105KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH