Murata GCG1555G1H4R7CA01W

Ceramic Capacitor, YES, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, X8G, 30ppm/Cel TC, 0.0000047uF, Surface Mount,...
Production

Price and Stock

DistributorSKUMinPkg
TMEGCG1555G1H4R7CA01W020K
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG1555G1H4R7CA01W.

Ciiva

Datasheet2 pages5 years ago

CAD Models

Download Murata GCG1555G1H4R7CA01W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
0
14,527
14,527
Authorized Distributors
1
4
4
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCG1555G1H4R7CA01W provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, X8G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1005M/0402
GCG 0402 X8G 4.7PF 50V ±0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH