Murata GCE21BR71H333KA01L

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automot.T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCE21BR71H333KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.00%

CAD Models

Download Murata GCE21BR71H333KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.087
$ 0.087
Stock
105,651
17,133
17,133
Authorized Distributors
6
1
1
Capacitance
33 nF
33 nF
33 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCE21BR71H333KA01L provided by its distributors.

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0805 Soft Termination 125C Automot.T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 2012M/0805
CAP, MLCC, 0.033UF, X7R, 50V, 0805;
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.033muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH