| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCE21BR71H223KA01L | 0 | 3K | 18h | ||||||||
| Mouser | 81-GCE21BR71H223KA1L | 2,968 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | GCE21BR71H223KA01L | 11,778 | 1d | |||||||||
| UnikeyIC | GCE21BR71H223KA01L | 2,968 | 38 | Tape & Reel | 15h | |||||||
| QUARKTWIN TECHNOLOGY LTD | GCE21BR71H223KA01L | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata GCE21BR71H223KA01L.
Download Murata GCE21BR71H223KA01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCE21BR71H223KA01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCE21BR71H223KA01L.