Murata GA355QR7GF182KW01L

Cap Ceramic Suppression X1/Y2/Y2 0.0018uF 250VAC X7R 10% SMD 2220 125°C Embossed T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355QR7GF182KW01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+41.90%

CAD Models

Download Murata GA355QR7GF182KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1812 (4532Metric) CERAMIC CAPACITOR GA3 250V 1800pF ±10% X7R
KYOCERA AVX0805PC182KAT1A
Cap Ceramic 0.0018uF 250V X7R 10% SMD 0805 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 1800pF 2KV X7R 10%
Yageo GroupC0805C182K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805
KYOCERA AVX08052C182KAT2A
Cap Ceramic 0.0018uF 200V X7R 10% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B182KDCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1.8nF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GA355QR7GF182KW01L provided by its distributors.

Cap Ceramic Suppression X1/Y2/Y2 0.0018uF 250VAC X7R 10% SMD 2220 125°C Embossed T/R
CAP CER 1800PF 250VAC X7R 2220 / 1800 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
2220 1800pF 250V X7R 10% multilayer ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 5750M/2220
CAPACITOR, X1/Y2, SMD, 1.8NF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:X7R; Capacitance:1800pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:2220; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:5mm; External Length / Height:1.5mm; External Width:5.7mm; No. of Pins:2; Series:GF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355QR7GF182KW01L.