KYOCERA AVX 0805PC182KAT1A

Cap Ceramic 0.0018uF 250V X7R 10% SMD 0805 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805PC182KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX0805PC192KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0019uF, Surface Mount, 0805
KYOCERA AVX08055C182KAT2A
0805 1.8 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C182K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805
KYOCERA AVX08052C182KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1800pF X7R 0805 10% Tol
Samsung Electro-MechanicsCL21B182KDCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1.8nF, Surface Mount, 0805 inch
SMD Comm X7R 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 1800pF

Descriptions

Descriptions of KYOCERA AVX 0805PC182KAT1A provided by its distributors.

Cap Ceramic 0.0018uF 250V X7R 10% SMD 0805 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805
CAP CER 1800PF 250V 10% X7R 0805
Ceramic Multilayer Capacitor; Capacitor Dielectric Type:Multilayer Ceramic; Capacitance:1800pF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0805; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 0805, 250V, X7R, 1.8NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:1800pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:1.3mm; External Width:2.01mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PC182KAT1A/4K
  • 0805PC182KAT1A4K
  • 0805PC182KAT1A\4K
  • 0805PC182KAT1A\\4K