Murata GA343DR7GD472KW01K

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 4532M/1812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA343DR7GD472KW01K.

Ciiva

Datasheet24 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata GA343DR7GD472KW01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
Stock
1,510
1,636,828
Authorized Distributors
1
6
Capacitance
4.7 nF
4.7 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
-
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GA343DR7GD472KW01K provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 4532M/1812

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH