Murata ECASD60G187M012K00

Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 2500mA 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD60G187M012K00.

IHS

Datasheet1 page8 years ago

_legacy Avnet

element14 APAC

Future Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 0.767
Stock
14,004
69,193
Authorized Distributors
1
1
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
18 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
2.794 mm
2.794 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicEEFCX0G181R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
PanasonicEEF-SX0G181ER
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R
PanasonicEEFSX0D181ER
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C T/R

Descriptions

Descriptions of Murata ECASD60G187M012K00 provided by its distributors.

Cap Aluminum 180uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 2500mA 105°C Embossed T/R
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 180muF 4V
ECAS Series 4 V 180 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
POLYMER CAPACITOR, SMD, 7.3MMX4.3MMX2.8MM(LXWXH), 180UF ±20%, 4VDC12M OHM ESR
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
CAP, 180µF, 4V, 20%, 2917; Capacitance: 180µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: -; ESR: 0.012ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating
CAP, POLYMER, 4V, 1508F; Capacitor Application:General Purpose; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.012ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:7.3mm; Capacitor Case Style:2917; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH