Murata ECASD41E336M040KA0

Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1600mA 2000h 105C T/R
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD41E336M040KA0.

IHS

Datasheet8 pages3 years ago

Geoflip

Farnell

Ciiva

ODG (Origin Data Global)

Inventory History

3 month trend:
-27.20%

CAD Models

Download Murata ECASD41E336M040KA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.551
Stock
167,835
411,983
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
1.6 A
Height - Seated (Max)
-
2.1082 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata ECASD41E336M040KA0 provided by its distributors.

Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1600mA 2000h 105C T/R
ECAS 2917 (7343Metric) aluminum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 33muF 25V
Polymer Aluminium Electrolytic Capacitor, 33 uF, 25 V, 2917 [7343 Metric], 0.04 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECASD41E336M040KA0.