Murata ECASD40J157M015K00

Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2000mA 2000h 105C T/R
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD40J157M015K00.

IHS

Datasheet8 pages3 years ago

Geoflip

Farnell

Ciiva

ODG (Origin Data Global)

Inventory History

3 month trend:
-84.19%

Alternate Parts

Price @ 1000
$ 0.713
$ 0.509
$ 0.509
Stock
6,545
252,146
252,146
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
12 mΩ
12 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.1 A
1.4 A
1.4 A
Height - Seated (Max)
-
1.905 mm
1.905 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Descriptions

Descriptions of Murata ECASD40J157M015K00 provided by its distributors.

Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2000mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
ECAS 2917 (7343Metric) aluminum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 150muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH