Murata ECASD40E337M009KA0

Polymer Aluminium Electrolytic Capacitor, 330 uF, 2.5 V, 2917 [7343 Metric], 9000 uohm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD40E337M009KA0.

IHS

Datasheet4 pages4 years ago

Geoflip

Farnell

Ciiva

Alternate Parts

Price @ 1000
$ 0.584
$ 0.584
Stock
5,507
222,919
222,919
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3 A
1.575 A
1.575 A
Height - Seated (Max)
-
1.905 mm
1.905 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Descriptions

Descriptions of Murata ECASD40E337M009KA0 provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 330 uF, 2.5 V, 2917 [7343 Metric], 9000 uohm
ECAS 2917 (7343Metric) aluminum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 330muF 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330UF, 2.5V, ALU ELEC, POLYMER, SMD;
CAP ALUM POLY 330UF 20% 2.5V SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH