Murata DSS6NC52A471Q55B

DSS6 series 6 A 100 V 470 pF 20 % Leaded EMI Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSS6NC52A471Q55B.

IHS

Datasheet3 pages4 years ago

Newark

TME

_legacy Avnet

element14 APAC

CAD Models

Download Murata DSS6NC52A471Q55B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupERP610W471MEF0
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount
Yageo GroupC315C471M2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 20% Ls=2.54Mm
Yageo GroupERP610W471MDRU
CAP CER 470PF 760VAC Y5U RADIAL / 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
KYOCERA AVXCK05BX471M
Cap Ceramic 470pF 200V X7R 20% Radial 5.08mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100Vdc C0G 5%
KYOCERA AVXSR151A471JAA
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata DSS6NC52A471Q55B provided by its distributors.

DSS6 series 6 A 100 V 470 pF 20 % Leaded EMI Filter
Cap Three Terminal Capacitor 470pF 100V 20% 85C Bulk
Through Hole Suppression Filters 100V 470pF 20%
Noise suppression products/emifil > lead emif<CA
EMI Filter 6A 100VDC RDL Thru-Hole Bulk
Data Line Filter, 1 Function(s), 100V, 6A
Capacitor, 3 Terminal, 470Pf; Capacitance:470Pf; Voltage Rating:100V; Filter Type:-; Current Rating:6A; Filter Terminals:Wire Leaded; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Rohs Compliant: Yes |Murata DSS6NC52A471Q55B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH