Murata DSN9NC51H223Q55B

Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSN9NC51H223Q55B.

IHS

Datasheet3 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

Future Electronics

CAD Models

Download Murata DSN9NC51H223Q55B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 2810
Cap Film 0.022uF 63V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150C Bulk
Yageo GroupC315C223K5R5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR211C223KAR
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C223KAR
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Murata DSN9NC51H223Q55B provided by its distributors.

Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
DSN9N Series 50 VDC 7 A 22000 pf Radial Thru Hole EMI Filer
Through Hole Suppression Filters 22KPF 50V DISC EMI F
EMI Filter Capacitor type straight 22nF
Feed Through Capacitor, 1 Function(s), 50V, 7A
EMI Filter 7A 50VDC RDL Thru-Hole Bulk
CAP FEEDTHRU 0.022UF 50V RADIAL
Capacitor, 3 Terminal, 22000Pf; Capacitance:0.022 F; Voltage Rating:50V; Current Rating:7A; Filter Type:-; Filter Terminals:wire Leaded; Inductance Min:-; Leakage Current Max:-; Product Range:-; Svhc:no Svhc (17-Dec-2015); Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH