Murata DLW5AHN402SQ2L

DLW Series 2014 4000 Ohm 200 mA 3 Ohm DCR 50 V SMT Common Mode Choke
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5AHN402SQ2L.

IHS

Datasheet4 pages3 years ago

_legacy Avnet

Ciiva

Future Electronics

iiiC

Inventory History

3 month trend:
-13.47%

CAD Models

Download Murata DLW5AHN402SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Common Mode Chokes Dual 3kOhm 100MHz 0.5A 0.3Ohm DCR SMD T/R

Descriptions

Descriptions of Murata DLW5AHN402SQ2L provided by its distributors.

DLW Series 2014 4000 Ohm 200 mA 3 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 4kOhm 100MHz 200mA 3Ohm DCR SMD Embossed T/R
Choke, Common Mode, 4 kOhm, 200 mA, 5mm x 3.6mm x 4.3mm
CHOKE, COMMON MODE, 4000OHM, 100MHZ; Inductance: -; SVHC: No SVHC (07-Jul-2017); DC Current Rating: 200mA; DC Resistance Max: 3ohm; Impedance @ 100MHz: 4000ohm; Inductor Type: Wirewound; Operating Temperature Max: +85°C; Operat
CHOKE, COMMON MODE, 4000OHM, 100MHZ; Inductor type:Wirewound; Series:DLW; Resistance:3.0R; Current, DC max:200mA; Frequency, resonant:100MHz; Case style:2014; Voltage rating, DC:125V; Impedance, typical @ 100 MHz:4000R; Temp, op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5AHN402SQ2L.