Murata DLW5BSM302SQ2L

Common Mode Chokes Dual 3kOhm 100MHz 0.5A 0.3Ohm DCR SMD T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BSM302SQ2L.

IHS

Datasheet4 pages3 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
-24.16%

CAD Models

Download Murata DLW5BSM302SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Wurth Elektronik744232222
Common Mode Inductance 2200Ω 1.80mm 3.20 x 1.60mm CHOKE_3.2X1.6MM_SM
Common Mode Chokes Dual 2.7kOhm 100MHz 1A 0.12Ohm DCR SMD T/R

Descriptions

Descriptions of Murata DLW5BSM302SQ2L provided by its distributors.

Common Mode Chokes Dual 3kOhm 100MHz 0.5A 0.3Ohm DCR SMD T/R
Ind Common Mode Choke Wirewound 3KOhm 100MHz 500mA 2020 Embossed T/R
Avnet Japan
DLW Series 2020 3 kO 50 VDC 0.5 to 5 A SMT Common Mode Choke
Choke, Common Mode, 3 kOhm, 500 mA, 5mm x 5mm x 4.5mm
Product Type = Common Mode Line Filter / Voltage Rating - DC V = 50 / Current Rating mA = 500 / Impedance kOhm = 3 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DLW / Termination Type = Soldering Pads / Length mm = 5 / Width mm = 5 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BSM302SQ2L.
  • DLW5BSM302SQ2L..