
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | DLW44SN172SK2L | 0 | 1K | Tape & Reel | 22h | |||||||
| Avnet | DLW44SN172SK2L | 0 | 1K | 4d | ||||||||
| Mouser | 81-DLW44SN172SK2L | 370 | 1 | Tape & Reel | ||||||||
| Aztech | DLW44SN172SK2L | 9,425 | 16h | |||||||||
| UnikeyIC | DLW44SN172SK2L | 2,000 | 1K | Tape & Reel | 3h |
Download Murata DLW44SN172SK2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata DLW44SN172SK2L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: