
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-6036-1-ND | 2,370 | 1 | Cut Tape | ||||||||
| TME | DLW21SR670HQ2L | 0 | 2K | 5h | ||||||||
| Avnet | DLW21SR670HQ2L | 0 | 2K | 9h | ||||||||
| TTI Europe | DLW21SR670HQ2L | 0 | 10K | Tape & Reel | 10h | |||||||
| Arrow Electronics | DLW21SR670HQ2L | 0 | 2K |
Download Murata DLW21SR670HQ2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata DLW21SR670HQ2L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: