
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | DLW21SN181XQ2L | 598 | 1 | |||||||||
| Verical | DLW21SN181XQ2L | 598 | 16 | |||||||||
| TME | DLW21SN181XQ2L | 0 | 2K | 6h | ||||||||
| Future Electronics | DLW21SN181XQ2L | 0 | 2K | Tape & Reel | ||||||||
| Avnet | DLW21SN181XQ2L | 0 | 2K | 18h |
Download Murata DLW21SN181XQ2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata DLW21SN181XQ2L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: