Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLW21HN181SQ2L

DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21HN181SQ2L.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

Ciiva

Future Electronics

iiiC

Inventory History

3 month trend:
+11.64%

CAD Models

Download Murata DLW21HN181SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
PanasonicEXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 200mA 1Ohm DCR SMD T/R
Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 220Ohm 100MHz 0.35A 0.3Ohm DCR SMD T/R
PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R

Descriptions

Descriptions of Murata DLW21HN181SQ2L provided by its distributors.

DLW Series 0805 180 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 180Ohm 100MHz 250mA 500mOhm DCR SMD Embossed T/R
Common Mode Choke 180Ω@100MHz 250mA 50V 0.5Ω 2.00mm × 1.20mm 2-Channel
Common Mode Chokes and Filters; MURATA; DLW21HN181SQ2L; 1 mm; 500 mOhm; 2 mm; 100 MHz
Choke, Common Mode, 180 Ohm, 250 mA, 2mm x 1.2mm x 0.9mm
Common Mode Filters / Chokes 0805 180ohm@100MHz Tol 25%
CHOKE, COMMON MODE, 180OHM, 100MHZ; Inductor type:Wirewound; Series:DLW; Resistance:0.50R; Current, DC max:250mA; Frequency, resonant:100MHz; Case style:0805; Voltage rating, DC:125V; Impedance, typical @ 100 MHz:180R; Temp, op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW21HN181SQ2L.