Murata DHR4E4C221K2BB

Cap Ceramic 220pF 15000V ZM 10% (10 X 8.2mm) Radial 9.5mm 100°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DHR4E4C221K2BB.

IHS

Datasheet3 pages4 years ago

element14 APAC

Geoflip

Ciiva

Arrow Electronics

CAD Models

Download Murata DHR4E4C221K2BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2003-04-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 220pF 12000V ZM 10% (9 X 7.3mm) Radial 9.5mm 100°C Bulk
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D7X5MM_TM 220pF ±10% 250V B
Yageo GroupC315C221K2R5TA
315 C 220PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic Single Suppression X1/Y1 220pF 250VAC B 10% (8 X 7mm) Radial Disc 10mm 125C Bulk
KYOCERA AVXSR151A221KAR
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C221K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 220Pf X7R 10% Ls=5.08Mm

Descriptions

Descriptions of Murata DHR4E4C221K2BB provided by its distributors.

Cap Ceramic 220pF 15000V ZM 10% (10 X 8.2mm) Radial 9.5mm 100°C Bulk
Ceramic Disc Capacitors Radial 220pF 15KV N4700 10%
Ceramic Capacitor, Ceramic, 15000V, 10% +Tol, 10% -Tol, ZM, -4700ppm/Cel TC, 0.00022uF, Through Hole Mount, 3932
Ceramic Disc & Plate Capacitor, Dhr Series, 220 Pf, - 10%, N4700, 15 Kv, Radial Leaded Rohs Compliant: Yes |Murata DHR4E4C221K2BB
Ceramic Disc Capacitors 220pF +/-20% DC15k volt
CAP, CER, ZM, 220PF, 15KV, RAD
CAP, 220PF, 15 KV, 10%, N4700; Capacitance: 220pF; Voltage Rating: 15kV; Product Range: DHR Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: N4700; Lead Spacing: 9.5mm; Capacitor Terminals: Radial Leaded; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH