Murata DEBF33D103ZA3B

Cap Ceramic 0.01uF 2000V F -20% to 80% (12 X 5mm) Radial 7.5mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEBF33D103ZA3B.

IHS

Datasheet2 pages4 years ago

Factory Futures

Newark

Farnell

Geoflip

CAD Models

Download Murata DEBF33D103ZA3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-09-30
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Capacitor Ceramic 0.01uF 2000V E -20% to 80% (16 X 5mm) Radial 7.5mm 85C Bulk
Cap Ceramic 0.01uF 2000V E -20% to 80% (16 X 5mm) Radial 7.5mm 85°C Bulk
Cap Ceramic 0.01uF 2000V E -20% to 80% (16 X 5mm) Radial 7.5mm 85°C Ammo Pack
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D14.5X5MM_TM 10nF -20~+80% 2KV E
KYOCERA AVXSR215E103ZAA
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Radial Leaded, Z5U, 5.08 mm
KYOCERA AVXSR155E103ZAA
Cap Ceramic 0.01uF 50V Z5U -20% to 80% Radial 2.54mm 85°C Bulk

Descriptions

Descriptions of Murata DEBF33D103ZA3B provided by its distributors.

Cap Ceramic 0.01uF 2000V F -20% to 80% (12 X 5mm) Radial 7.5mm 85°C Bulk
DEB Series Ø 12 x 5 mm LS=7.5 mm 10 nF 2 kV F -20/+80 % Ceramic Capacitor
Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount
Ceramic Capacitor, 0.01Uf, 2000V, Radial +80 -20%; Capacitance:10000Pf; Voltage(Dc):2Kv; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:-; Lead Spacing:7.5Mm; Capacitor Terminals:Radial Leaded; Product Range:Deb Series Rohs Compliant: Yes |Murata DEBF33D103ZA3B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH