Murata DE6E3KJ472MA3B

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4728
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE6E3KJ472MA3B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+70.49%

CAD Models

Download Murata DE6E3KJ472MA3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC Y5V 20%( 12 X 5.5mm) Radial Disc 10mm 125C Ammo

Descriptions

Descriptions of Murata DE6E3KJ472MA3B provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4728
Cap Ceramic Single Suppression X1/Y2 0.0047uF 300VAC E 20% (12 X 7mm) Radial 7.5mm 125C Automotive Bulk
Chip Capacitance (Mlcc) Radial, Disc 4700pF ±20% 300V E
4.7nF ±20% X1,Y2 300V Plugin,P=7.5mm Safety Capacitors ROHS
4.7nF ¡À20% X1,Y2 300V(AC) 12mm*7mm*15mm
SUPPRESSION CAP, 4700PF, CLASS X1/Y2; Capacitance: 4700pF; Product Range: DE6 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 440V; Voltage Rating Y: 300V; Operating Temperature Min: -25°C; O

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH