Murata DE2E3SA332MJ3BY02F

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3SA332MJ3BY02F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-1.86%

CAD Models

Download Murata DE2E3SA332MJ3BY02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.292
Stock
16,107
6,600
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE2E3SA332MJ3BY02F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
SUPPRESSION CAP, 3300PF, CLASS X1/Y2;
3.3nF ¡À20% 400V(AC) 12mm*15mm
DE2E E 400V 3.3NF 7.5MM 20%
Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH