
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | DE2E3SA103MA3BX02F | 101 | 12 | Bulk | 15h | |||||||
| Avnet | DE2E3SA103MA3BX02F | 0 | 100 | 5d | ||||||||
| TTI Europe | DE2E3SA103MA3BX02F | 0 | 100 | Bulk | 16h | |||||||
| Arrow Electronics | DE2E3SA103MA3BX02F | 0 | 100 | |||||||||
| Farnell | DE2E3SA103MA3BX02F | 0 | 1 | 13h |
Download datasheets and manufacturer documentation for Murata DE2E3SA103MA3BX02F.
Download Murata DE2E3SA103MA3BX02F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata DE2E3SA103MA3BX02F provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata DE2E3SA103MA3BX02F.