Murata DE2E3KY472MA3BM02

Cap Ceramic Single Suppression X1/Y2 0.0047uF 250VAC E 20% (10 X 5mm) Radial 7.5mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3KY472MA3BM02.

IHS

Datasheet2 pages4 years ago

element14 APAC

Geoflip

Ciiva

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
214,665
138,378
138,378
Authorized Distributors
1
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
3920
3920
3920
Voltage Rating (DC)
250 V
-
-
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 0.0047uF 250VAC E 20% (12 X 7mm) Radial 10mm 125C Bulk
KYOCERA AVXSR155C472MAA
Cap Ceramic 0.0047uF 50V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151C472MAA
Cap Ceramic 0.0047uF 100V X7R 20% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata DE2E3KY472MA3BM02 provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 0.0047uF 250VAC E 20% (10 X 5mm) Radial 7.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 3920
Cap, Cer, E, 4.7Nf, 250Vac, Rad
KF4,7nF250Vac2,6kV20%X1Y2RM7,5 RoHSconf
CAP, 4700PF, 250VAC, 20%, E; Capacitance: 4700pF; Product Range: DE2 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH