Murata DE2E3KH102MA3B

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC E 20% (8 X 7mm) Radial 7.5mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3KH102MA3B.

IHS

Datasheet2 pages4 years ago

element14 APAC

Factory Futures

Ciiva

Newark

CAD Models

Download Murata DE2E3KH102MA3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-03-31
LTD Date2016-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Cap Ceramic Single Suppression X1/Y2 0.001uF 250VAC E 20% (7 X 5mm) Radial Disc 7.5mm 125C Bulk
Capacitor Ceramic Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial 10mm 125C Bulk
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (7 X 7mm) Radial Disc 10mm 125C Bulk
Yageo GroupC317C102M1U5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Ceramic Disc & Plate Capacitor, 900 Series, 1000 pF, 20%, Y5U, 440 VAC, Radial Leaded

Descriptions

Descriptions of Murata DE2E3KH102MA3B provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC E 20% (8 X 7mm) Radial 7.5mm 125C Bulk
Capacitor, Ceramic, 1000Pf, 250V, Radial 20%
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, 3228
Safety Standard Certified Ceramic Capacitors/ High Voltage Ceramic Capacitors
CAP, 1000PF, 250VAC, 20%, E; Capacitance: 1000pF; Voltage Rating: 250VAC; Product Range: DE2 Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: E; Lead Spacing: 7.5mm; Capacitor Terminals: Radial Leaded; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH