Murata DE2B3SA471KJ3BT02F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3SA471KJ3BT02F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-34.73%

CAD Models

Download Murata DE2B3SA471KJ3BT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.249
Stock
23,285
206,956
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE2B3SA471KJ3BT02F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
Ceramic Capacitor 470pF
470pF ¡À10% 250V(AC) 7mm*10mm
DE2B 470PF B 250V 7.5MM 10%
470PF SAFETY X1/Y2 7.5MMLS
470PF 250V 10% 7.0MM
SUPPRESSION CAP, 470PF, CLASS X1/Y2; Capacitance: 470pF; Product Range: DE2 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y2; Voltage Rating X: 300V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Ope

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH