Murata DE1E3RB472MN4AR01F

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RB472MN4AR01F.

element14 APAC

Datasheet18 pages8 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+28.73%

CAD Models

Download Murata DE1E3RB472MN4AR01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.495
$ 0.495
Stock
4,720
19,653
19,653
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
6 mm
6 mm
6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RB472MN4AR01F provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
Cap, 4700Pf, 20% Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1E3RB472MN4AR01F
Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC E 20%( 14 X 6mm) Radial Disc 10mm 125C Ammo
Cap Ceramic 0.0047uF E 20% Through Hole 10mm 125°C Ammo Pack
Avnet Japan
4700 pF 20% 500VAC Ceramic Capacitor E Radial, Disc

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH