Murata DE1E3RB102MA4BR01F

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RB102MA4BR01F.

element14 APAC

Datasheet18 pages8 years ago

Geoflip

Arrow.cn

Ciiva

Inventory History

3 month trend:
+36.64%

CAD Models

Download Murata DE1E3RB102MA4BR01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.263
$ 0.263
Stock
24,872
70,875
70,875
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RB102MA4BR01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.001uF 760VAC/500VAC E 20% (8 X 6mm) Radial Disc 10mm 125C Bulk
Cap Ceramic 0.001uF E 20% Through Hole 10mm 125°C Bulk
Avnet Japan
Cap, 1000Pf, 20%; Capacitance:1000Pf; Product Range:De1 Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:760V; Voltage Rating Y:500V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1E3RB102MA4BR01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH