Murata DE1E3RA472MA4BN01F

Cap Ceramic Suppression X1/Y1 0.0047uF 440VAC/250VAC E 20%( 12 X 5mm) Radial Disc 10mm 125C Bag
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RA472MA4BN01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Newark

Inventory History

3 month trend:
+73.46%

CAD Models

Download Murata DE1E3RA472MA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.281
Stock
21,107
118,699
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RA472MA4BN01F provided by its distributors.

Cap Ceramic Suppression X1/Y1 0.0047uF 440VAC/250VAC E 20%( 12 X 5mm) Radial Disc 10mm 125C Bag
Cap, 4700Pf, 20% Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1E3RA472MA4BN01F
CAP CER / 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF E 20% Through Hole 10mm 125°C Bulk
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH