Murata DE1E3RA332MJ4BN01F

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RA332MJ4BN01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-33.08%

CAD Models

Download Murata DE1E3RA332MJ4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.346
Stock
3,307
15,280
Authorized Distributors
6
5
Capacitance
3.3 nF
3.3 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RA332MJ4BN01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Disc 0.0033uF 250VAC 20% Thru-Hole Bulk
SUPPRESSION CAP, 3300PF, X1/Y1, RADIAL;
3.3nF ±20% X1,Y1 250V Plugin Safety Capacitors ROHS
3300PF SAFETY X1/Y1 20% 10MMLS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH