Murata DE1B3RA681KA4BN01F

Cap Ceramic Single Suppression X1/Y1 680pF 250VAC B 10% (8 X 4mm) Radial Disc 10mm 125C Bulk
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3RA681KA4BN01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Newark

Inventory History

3 month trend:
-96.48%

CAD Models

Download Murata DE1B3RA681KA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.272
Stock
24,979
5,000
Authorized Distributors
6
3
Capacitance
680 pF
680 pF
Dielectric
-
-
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1B3RA681KA4BN01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 680pF 250VAC B 10% (8 X 4mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount
Cap Ceramic 680pF B 10% Through Hole 10mm 125°C Bulk
Avnet Japan
Cap, 680Pf, 10%; Capacitance:680Pf; Product Range:De1 Series; Capacitance Tolerance:± 10%; Suppression Class:X1/Y1; Voltage Rating X:440V; Voltage Rating Y:250V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1B3RA681KA4BN01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH