Murata DE11XRA100KN4AQ01F

Cap Ceramic Single Suppression X1/Y1 10pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Ammo
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE11XRA100KN4AQ01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata DE11XRA100KN4AQ01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.209
$ 0.209
Stock
571
16,038
16,038
Authorized Distributors
5
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
5 mm
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE11XRA100KN4AQ01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 10pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Ammo
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount
Chip Capacitance (Mlcc) Radial, Disc 10pF ±10% 500V SL
10pF ±10% X1,Y1 500V Plugin,P=10mm Safety Capacitors ROHS
SUPPRESSION CAP, 10PF, CLASS X1/Y1; Capacitance: 10pF; Product Range: DE1 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y1; Voltage Rating X: 500V; Voltage Rating Y: 500V; Operating Temperature Min: 20°C; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH