
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-13190-1-ND | 20 | 1 | Cut Tape | ||||||||
| Avnet | DD1274AS-H-100M=P3 | 0 | 500 | 11h | ||||||||
| TTI Asia | DD1274AS-H-100MP3 | Contact | 12h | |||||||||
| Arrow Electronics | DD1274AS-H-100M=P3 | 0 | 500 | |||||||||
| Farnell | DD1274AS-H-100M=P3 | 0 | 500 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Murata DD1274AS-H-100M=P3.
Download Murata DD1274AS-H-100M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata DD1274AS-H-100M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata DD1274AS-H-100M=P3.