Murata CSTNE8M00GH5L000R0

Ceramic Resonator 8MHz ±0.07% (Tol) ±0.11% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE8M00GH5L000R0.

IHS

Datasheet2 pages4 years ago

Arrow.cn

Ciiva

SOS electronic

TME

Inventory History

3 month trend:
-12.16%

CAD Models

Download Murata CSTNE8M00GH5L000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.192
Stock
640,602
4,863,649
Authorized Distributors
6
6
Composition
-
-
Frequency
8 MHz
8 MHz
Frequency Tolerance
0.07 %
0.07 %
Frequency Stability
1100 ppm
1300 ppm
Capacitance
-
-

Supply Chain

Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE8M00GH5L000R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.07% (Tol) ±0.11% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.11 %, Surface Mount, 3 Pins, 40 Ohms, 0.07 %, CSTNE
Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00GH5L000R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTNE8M00GH5L000R0.