Murata CSTNE8M00G52Z000R0

8MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 40 Ohms -40°C ~ 125°C Surfa
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE8M00G52Z000R0.

IHS

Datasheet2 pages4 years ago

Ciiva

Inventory History

3 month trend:
-8.35%

CAD Models

Download Murata CSTNE8M00G52Z000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.164
$ 0.164
Stock
220,632
1,022,758
1,022,758
Authorized Distributors
6
6
6
Frequency
8 MHz
8 MHz
8 MHz
Frequency Stability
2000 ppm
2000 ppm
2000 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE8M00G52Z000R0 provided by its distributors.

8MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 40 Ohms -40°C ~ 125°C Surfa
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE
Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTNE8M00G52Z000R0
10pF ¡À0.5% ¡À0.2% 8MHz SMD , 3.2mm*1.3mm*800¦Ìm
CSTNE 8MHZ 0,5% -40/+125C 10pF
CERAMIC RES 8.0000MHZ 10PF SMD
CRYSTAL RESONATOR, 8MHZ, 40 OHM, SMD;
ROHS3Compliant Surface Mount Active Tape & Reel (TR) 3 resonator 40Ohm -40C~125C L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) 10pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH