Murata CSTNE12M0G520000R0

12MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% -40°C ~ 85°C Surface Mount
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE12M0G520000R0.

IHS

Datasheet2 pages4 years ago

Ciiva

CAD Models

Download Murata CSTNE12M0G520000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.157
$ 0.157
Stock
185,320
75,243
75,243
Authorized Distributors
6
6
6
Frequency
12 MHz
12 MHz
12 MHz
Frequency Stability
2000 ppm
2000 ppm
2000 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE12M0G520000R0 provided by its distributors.

12MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% -40°C ~ 85°C Surface Mount
Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 30Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 30 Ohms, 0.5 %, CSTNE
10pF ¡À0.5% ¡À0.2% 12MHz SMD-3213-3P 3.2mm*1.3mm*800¦Ìm
CSTNE 12MHz 0,5% -40/+85°C 10pF
CERAMIC RES 12.0000MHZ 10PF SMD
CRYSTAL RESONATOR, 12MHZ, SMD, 30 OHM;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH