Murata CSTCR6M00G55-R0

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 50Ohm 3-Pin CSMD T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCR6M00G55-R0.

IHS

Datasheet2 pages4 years ago

Upverter

HQonline

Ciiva

Arrow.cn

Inventory History

3 month trend:
-8.09%

CAD Models

Download Murata CSTCR6M00G55-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.15% (Stability) 39pF 60Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R
3kV 39pF CH 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
3kV 39pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C390J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603

Descriptions

Descriptions of Murata CSTCR6M00G55-R0 provided by its distributors.

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 50Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 50 Ohms, 0.5 %, CSTCR
CSTCR Series 6 MHz 39 pF -20 to +80°C CERALOCK Ceramic Resonator
Surface Mount Resonator; Frequency:6Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:50Ohm; Frequency Tolerance:± 0.5%; Product Range:Ceralock Cstcr Series; Frequency Stability:± 0.2%; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTCR6M00G55-R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCR6M00G55-R0.
  • CSTCR6M00G55R0