Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTCR5M00G55-R0

Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCR5M00G55-R0.

IHS

Datasheet2 pages4 years ago

Upverter

Future Electronics

Ciiva

Inventory History

3 month trend:
-8.10%

CAD Models

Download Murata CSTCR5M00G55-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.15% (Stability) 39pF 60Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R
Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 50Ohm 3-Pin CSMD T/R
Yageo GroupC0603C390J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603
Yageo GroupC0402C390J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402
Yageo GroupC1206C390J5GACTU
Cap Ceramic 39pF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Murata CSTCR5M00G55-R0 provided by its distributors.

Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 60 Ohms, 0.5 %, CSTCR
CS Series 5 MHz 0.5 % Surface Mount Ceramic Resonator
5MHz 39pF 60Ω SMD4520-3P Ceramic Resonators ROHS
Ceramic Resonators, Radial 5.0MHZ .5%
CERAMIC RES 5.0000MHZ 39PF SMD
39pF ±0.5% ±0.2% 5MHz SMD, 4.5mm × 2mm × 1.19mm
Surface Mount Resonator; Frequency:5Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:60Ohm; Frequency Tolerance:± 0.5%; Product Range:Ceralock Cstcr Series; Frequency Stability:± 0.2%; Operating Temperature Rohs Compliant: Yes |Murata CSTCR5M00G55-R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH