Murata BNX022-01

EMI Filter LC-Circuit 35dB 10A 50VDC Flat Style SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX022-01.

IHS

Datasheet4 pages17 years ago

Arrow Electronics

CAD Models

Download Murata BNX022-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.41
Stock
140,673
512,062
Authorized Distributors
0
6
Impedance
50 Ω
50 Ω
Current Rating
10 A
10 A
Voltage Rating
50 V
50 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Murata BNX022-01 provided by its distributors.

EMI Filter LC-Circuit 35dB 10A 50VDC Flat Style SMD
Data Line Filter, 3 Function(s), 50V, 10A
FILTER, EMI, DC LINE; Attenuation @ 10MHz:35dB; Current Rating:10A; External Depth:3.1mm; External Length / Height:9.1mm; Resistance, Insulation:500Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage Rating, DC:50V; Width, ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH