Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM41PG750SH1L

Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Automotive Embossed T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG750SH1L.

IHS

Datasheet9 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
+13.76%

CAD Models

Download Murata BLM41PG750SH1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.136
Stock
652,386
2,581,654
Authorized Distributors
6
6
Impedance
75 Ω
75 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3 A
3 A
DC Resistance (DCR)
25 mΩ
25 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik74279228600
BEAD, CORE-SOLID, 0603, FERRITE, 60 OHMS, 5100 MA, 25%, WE-MPSB SERIES
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R
Wurth Elektronik742792064
WE-CBF SMT EMI Suppression Ferrite Bead
TAIYO YUDENBK2125HS750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM41PG750SH1L provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Automotive Embossed T/R
Ferrite Bead, 1806 [4516 Metric], 75 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.015 ohm
CHIP FERRITE BEAD FOR AUTOMOTIVE Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH