Murata BLM31KN102SZ1L

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 2A 0.075Ohm DCR 1206 T/R Automotive AEC-Q200
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31KN102SZ1L.

IHS

Datasheet9 pages3 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-15.12%

CAD Models

Download Murata BLM31KN102SZ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.107
$ 0.107
Stock
1,007,248
1,915,851
1,915,851
Authorized Distributors
6
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.4 A
1.4 A
1.4 A
DC Resistance (DCR)
75 mΩ
75 mΩ
75 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM31KN102SZ1L provided by its distributors.

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 2A 0.075Ohm DCR 1206 T/R Automotive AEC-Q200
BLM 1206 (3216Metric) Tin (Sn) 1 Ferrite Bead 2A 75mOhm 0.126Lx0.063W 3.20mmx1.60mm 1kOhm @ 100MHz
Ferrite Beads 1206 1000ohms 2A AEC-Q200 Infotainmnt
Ferrite Chip, 1 Function(s), 1.4A, 2 Pin(s)
2A 1K¦¸@ 100MHz 75m¦¸ 1206 3.2mm*1.6mm*1.8mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH