Murata BLM21PG220SN1B

Ferrite Chip, 1 Function(s), 6A, 2 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG220SN1B.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

Ciiva

CAD Models

Download Murata BLM21PG220SN1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
7,152
5,115,601
5,115,601
Authorized Distributors
0
6
6
Impedance
22 Ω
22 Ω
22 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
6 A
6 A
6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
10 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata BLM21PG220SN1B provided by its distributors.

Ferrite Chip, 1 Function(s), 6A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH