Murata BLM18PG181SN1

Ferrite Chip, 1 Function(s), 1.5A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG181SN1.

IHS

Datasheet2 pages17 years ago

CAD Models

Download Murata BLM18PG181SN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
Stock
1,582
7,717,043
7,717,043
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0603
0603
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
90 mΩ
90 mΩ
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
25 %
25 %

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18PG181SN1 provided by its distributors.

Ferrite Chip, 1 Function(s), 1.5A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH