Murata BLM18EG221SZ1D

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 Automotive T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221SZ1D.

IHS

Datasheet9 pages3 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+5.98%

CAD Models

Download Murata BLM18EG221SZ1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.029
$ 0.029
Stock
595,768
23,887,924
23,887,924
Authorized Distributors
6
6
6
Impedance
220 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18EG221SZ1D provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 Automotive T/R
Ferrite beads; MURATA; BLM18EG221SZ1D; 0603; 950 µm; 100 MHz; 25 %
Ferrite Bead, Aec-Q200, 0603, 2A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM18EG221SZ1D
Ferrite Beads 0603 220ohms 2000mA Auto Infotainment
FERRITE BEAD 220 OHM 0603 1LN / 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Ferrite Chip Bead 220Ohm 2A 2-Pin 0603 Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18EG221SZ1D..