Murata BLM18EG221SN1

Ferrite Chip, 1 Function(s), 2A
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221SN1.

IHS

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM18EG221SN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.029
$ 0.029
Stock
184,112
23,899,796
23,899,796
Authorized Distributors
1
6
6
Impedance
220 Ω
120 Ω
120 Ω
Test Frequency
-
100 MHz
100 MHz
Current Rating
2 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18EG221SN1 provided by its distributors.

Ferrite Chip, 1 Function(s), 2A
220¦¸@100MHz 0603 800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH