Murata BLM15PD121SN1

Ferrite Chip, 1 Function(s), 1.3A, 2 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15PD121SN1.

IHS

Datasheet3 pages16 years ago

_legacy Avnet

CAD Models

Download Murata BLM15PD121SN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
Stock
219,514
29,675,865
Authorized Distributors
0
6
Impedance
120 Ω
120 Ω
Current Rating
1.3 A
900 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM15PD121SN1 provided by its distributors.

Ferrite Chip, 1 Function(s), 1.3A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH