Murata BLM15AG102SN1

On-Board Type (DC) EMI Suppression Filters
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AG102SN1.

IHS

Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.019
Stock
403,185
29,895,132
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
0402
Capacitance
-
-
Dielectric
-
-
Voltage Rating (DC)
-
-
Resistance
-
-
Power Rating
-
-
Composition
-
-
Tolerance
-
25 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM15AG102SN1 provided by its distributors.

On-Board Type (DC) EMI Suppression Filters
Ferrite Chip, 1 Function(s), 0.2A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH